Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $131.590 |
| 5+ | $120.400 |
| 10+ | $114.210 |
| 25+ | $106.710 |
| 50+ | $98.860 |
| 100+ | $92.020 |
Price for:Each
Minimum: 1
Multiple: 1
$131.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| LED Color | Green |
|---|---|
| Mounting Hole Dia | 25.4mm |
| Luminous Intensity | 435mcd |
| Product Range | 671 |
| Operating Voltage | 277V |
|---|---|
| Forward Current If | 7mA |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (08-Jul-2021) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |

