Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-0170Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22C9381
Your Part Number
724 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 5+ | $1.780 |
| 10+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-0170Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.22C9381
Product Range-
GenderJack
Voltage Rating-
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Product Overview
The 28-0170 from MCM is a 3 prong panel mount power jack.
- Used in computers and test equipment
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Jack
Current Rating
10A
Contact Termination Type
Quick Connect
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
