Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-10820Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63M0450
Your Part Number
133 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 25+ | $2.100 |
| 100+ | $1.950 |
| 250+ | $1.790 |
| 500+ | $1.590 |
| 1000+ | $1.430 |
| 2500+ | $1.270 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-10820Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63M0450
Track Resistance10kohm
Track TaperAudio
Power Rating250mW
Resistance Tolerance-
Product Range-
Potentiometer MountingPanel Mount
Shaft Diameter0.28125"
No. of Gangs-
Adjustment TypeScrewdriver Slot
Shaft Length1"
SVHCTo Be Advised
Product Overview
Audio Taper Potentiometer, 10K Ohm, 1/4 W
- 1/4 Watt
- 1K ohm
- Shaft. Dimensions: 1” Length X 9/32” Diameter
Technical Specifications
Track Resistance
10kohm
Power Rating
250mW
Product Range
-
Shaft Diameter
0.28125"
Adjustment Type
Screwdriver Slot
SVHC
To Be Advised
Track Taper
Audio
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
1"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
