Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No33-530Copy
Newark Part No.92B6382
Connector to ConnectorBNC Plug to RCA/Phono Plug
Connector Type ABNC Straight Plug
Connector Type BRCA/Phono Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 33-530 from MCM is a 10ft BNC to RCA cable extension.
- RG-59 cable extension
- Length is 10ft
- Impedance is 75ohm
Applications
Audio
Technical Specifications
Connector to Connector
BNC Plug to RCA/Phono Plug
Connector Type B
RCA/Phono Plug
Cable Length - Metric
3.05m
Product Range
-
Connector Type A
BNC Straight Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
