Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No34-1M
Newark Part No.18M6595
Technical Datasheet
Resistance1Mohm
Product Range-
Power Rating125mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCarbon Film
Temperature Coefficient-
Resistor TypeFlame Proof
Product Diameter2.4mm
Product Length6.4mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
Resistor 1/4W 1M Ohm Carbon Film, Bag of 20 1/4 Watt Carbon Film Resistors, Resistance: 1 Megohm, Tolerance:5 %, Quantity: 20 per bag
Technical Specifications
Resistance
1Mohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
Flame Proof
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate