Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No37-47K
Newark Part No.92B1629
Technical Datasheet
Resistance47kohm
Product Range-
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Voltage Rating-
Temperature Coefficient-
Resistor TechnologyMetal Oxide
Resistor TypeFlame Proof
Product Diameter2.6mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
Resistor 1/2W 47K Ohm Flameproof, Bag of 20 1/2 Watt Flameproof Resistors, Resistance: 47 Kilohm, Tolerance: 5 %, Quantity: 20 per bag
Technical Specifications
Resistance
47kohm
Resistance Tolerance
± 5%
Power Rating
500mW
Temperature Coefficient
-
Resistor Type
Flame Proof
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Metal Oxide
Product Diameter
2.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability