Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNMP650Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7037
Product RangeNMP Series
Your Part Number
1 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.950 |
| 5+ | $223.380 |
| 10+ | $218.830 |
| 25+ | $214.270 |
| 50+ | $209.710 |
Price for:Each
Minimum: 1
Multiple: 1
$227.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNMP650Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7037
Product RangeNMP Series
Power Supply ApplicationsITE, Industrial & Medical
No. of Slots / Outputs4Outputs
Output Power Max650W
Cooling OptionFan
Power Supply Output Type-
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Output Current Max-
Input Voltage TypeVAC
Input Voltage VAC90V AC to 264V AC
Power Supply MountingChassis
For Use With-
Product RangeNMP Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Output Power Max
650W
Power Supply Output Type
-
Output Voltage Max
-
Output Current Max
-
Input Voltage VAC
90V AC to 264V AC
For Use With
-
Plug Type
-
No. of Slots / Outputs
4Outputs
Cooling Option
Fan
Output Voltage Min
-
Output Current Max
-
Input Voltage Type
VAC
Power Supply Mounting
Chassis
Product Range
NMP Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
