Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNSP-500-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AM6627
Product RangeNSP-500 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.670 |
| 5+ | $128.790 |
| 10+ | $125.550 |
| 25+ | $122.320 |
| 50+ | $119.870 |
| 100+ | $117.430 |
| 10000+ | $114.980 |
Price for:Each
Minimum: 1
Multiple: 1
$134.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNSP-500-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AM6627
Product RangeNSP-500 Series
Power Supply ApplicationsITE, Household, Laboratory, Medical & Industrial
No. of Outputs1Outputs
Output Power Max450W
Output Voltage - Output 15V
Output Current - Output 190A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangeNSP-500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Household, Laboratory, Medical & Industrial
Output Power Max
450W
Output Current - Output 1
90A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
NSP-500 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
