Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPCD-60-1750BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7531
Product RangePCD-60 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.970 |
| 5+ | $52.010 |
| 10+ | $50.970 |
| 25+ | $49.920 |
| 50+ | $48.890 |
| 100+ | $47.850 |
| 250+ | $46.820 |
| 5000+ | $45.770 |
Price for:Each
Minimum: 1
Multiple: 1
$53.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-60-1750BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7531
Product RangePCD-60 Series
Power Supply ApplicationsLED Lighting
Output Power Max59.5W
Output Voltage Max34V
Output Current1.75A
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
34V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
59.5W
Output Current
1.75A
Input Voltage Min
180VAC
Product Range
PCD-60 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
