Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPT-75CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM4608
Product RangeRPT-75 Series
Your Part Number
2 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.700 |
Price for:Each
Minimum: 1
Multiple: 1
$38.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-75CCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.45AM4608
Product RangeRPT-75 Series
Power Supply ApplicationsHousehold & Medical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)72W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 215VDC
Output Current - Output 22.3A
Output Voltage - Output 3-15VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPT-75 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Household & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
-
Product Range
RPT-75 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
72W
Power Supply Output Type
Fixed
Output Current - Output 1
6A
Output Current - Output 2
2.3A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
