Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-50CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7260
Product RangeRT-50 Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.970 |
| 5+ | $37.300 |
| 10+ | $36.620 |
| 25+ | $35.940 |
| 50+ | $35.260 |
| 100+ | $34.550 |
| 250+ | $33.850 |
| 5000+ | $33.140 |
Price for:Each
Minimum: 1
Multiple: 1
$37.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-50CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7260
Product RangeRT-50 Series
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max50W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 215V
Output Current - Output 21.5A
Output Voltage - Output 3-15V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-50 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
4A
Output Current - Output 2
1.5A
Output Current - Output 3
500mA
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RT-50 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
