Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-85CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7266
Product RangeRT-85 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.590 |
| 5+ | $44.650 |
| 10+ | $43.720 |
| 25+ | $42.740 |
| 50+ | $42.450 |
| 100+ | $42.160 |
| 250+ | $41.870 |
| 5000+ | $41.030 |
Price for:Each
Minimum: 1
Multiple: 1
$46.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-85CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM7266
Product RangeRT-85 Series
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max87.5W
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 215V
Output Current - Output 23A
Output Voltage - Output 3-15V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-85 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
87.5W
Output Current - Output 1
7A
Output Current - Output 2
3A
Output Current - Output 3
500mA
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RT-85 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
