Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPD-20-240PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45AM4699
Product RangeSPD-20 Series
Your Part Number
11 In Stock
38 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 5+ | $17.760 |
| 10+ | $17.710 |
| 25+ | $17.690 |
| 50+ | $17.340 |
| 100+ | $16.980 |
| 250+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPD-20-240PCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.45AM4699
Product RangeSPD-20 Series
Suppressor TypeSurge Protector
No. of Poles2 Pole
SPD TypeType 2
Peak Surge Current20kA
Continuing Operating Voltage Max300VAC
Suppressor MountingScrew
Product RangeSPD-20 Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
300VAC
Product Range
SPD-20 Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
2 Pole
Peak Surge Current
20kA
Suppressor Mounting
Screw
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
