New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Ferrites & Ferrite Assortments
                      5. Ferrite Beads
                      Print Page

                      MFB-321611-600M4N3

                      FERRITE BEAD, 600 OHM, 0.2A, 1206 ROHS COMPLIANT: YES

                      MEC MARCOM MFB-321611-600M4N3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEC MARCOM
                      Manufacturer Part NoMFB-321611-600M4N3
                      Newark Part No.68AK5517
                      Product RangeMFB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      935 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.550
                      10+$1.390
                      25+$1.270
                      50+$1.130
                      100+$1.010
                      250+$0.865
                      500+$0.742
                      1000+$0.593
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEC MARCOM
                      Manufacturer Part NoMFB-321611-600M4N3
                      Newark Part No.68AK5517
                      Product RangeMFB Series
                      Technical Datasheet

                      Data Sheet

                      Ferrite Bead Case / Package1206 [3216 Metric]
                      Impedance600ohm
                      DC Current Rating200mA
                      Product RangeMFB Series
                      DC Resistance Max0.5ohm
                      Impedance Tolerance± 25%
                      Product Length3.2mm
                      Product Width1.6mm
                      Product Height0.9mm
                      Ferrite MountingSMD
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Ferrite Bead Case / Package

                      1206 [3216 Metric]

                      DC Current Rating

                      200mA

                      DC Resistance Max

                      0.5ohm

                      Product Length

                      3.2mm

                      Product Height

                      0.9mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Impedance

                      600ohm

                      Product Range

                      MFB Series

                      Impedance Tolerance

                      ± 25%

                      Product Width

                      1.6mm

                      Ferrite Mounting

                      SMD

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.