Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoAVO830Copy
Newark Part No.69AC1866
Product RangeAVO 830 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part NoAVO830Copy
Newark Part No.69AC1866
Product RangeAVO 830 Series
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Conductance, Diode, Frequency, Resistance, Temperature
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count10000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer Warranty1 Year
Product RangeAVO 830 Series
SVHCTo Be Advised
Product Overview
IP54 rated AVO800 series true RMS digital multimeter with 10 000 count display. This multimeter is designed for professional electricians, technicians, service personnel and engineers that require high reliability, build quality and performance in a compact, tough, weatherproof case.
- CAT IV 600V safety rating
- Manual function select and auto ranging
- Classic Megger analogue arc
- Non-contact live circuit detection with hi/low sensitivity
- Hold and auto hold modes
- 800Hz low pass filter
- Phase sequence measurement for 3 phase circuit and motor testing
- Minimum, maximum and average measurement capture
- Measurement smoothing for fast changing quantity capture
- Powered by 2 x AA alkaline batteries
Applications
Test & Measurement
Contents
Multimeter, Red/black silicone test leads with probes + clips, Owners information CD, Batteries.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Conductance, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
4.5
Display Count
10000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
AVO 830 Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
