New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  DLRO10 CAL

                                                                                                  Ohmmeter, Calibrated, 2-Wire

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER DLRO10 CAL
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO10 CAL
                                                                                                  Newark Part No.12AC8360
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO10 CAL
                                                                                                  Newark Part No.12AC8360
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection2-Wire
                                                                                                  Resistance Measurement Range0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm
                                                                                                  Resolution (ohm)10µohm
                                                                                                  Test Current1A
                                                                                                  Accuracy-
                                                                                                  External Height237mm
                                                                                                  External Width200mm
                                                                                                  External Depth100mm
                                                                                                  Weight5.75lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The DLRO10 CAL from Megger is a digital low resistance ohmmeter with bright 4 ½ digit LED display. Measurements are made with forward and reverse currents to cancel the effects of any standing voltages across the test sample. The average value is then displayed within 3seconds to a basic accuracy of 0.2%. This is small, lightweight and portable - can be used in tight places, reduces the need for extra long leads and two person operation, four terminal resistance methods show the true resistance of the item under test. It checks for undue noise during measurement, reducing the possibility of recording the incorrect result and automatically detects continuity in P and C circuits, preventing erroneously high reading to be taken due to high resistance contact. Battery module has a battery condition indicator allowing the user to check the state of spare batteries without connecting to the instrument.

                                                                                                  • Calibrated ohmmeter
                                                                                                  • Manual, auto, continuous and inductive measurement modes
                                                                                                  • Fully automatic/manual measurement control, <lt/>3s for forward, reverse current and to display average
                                                                                                  • Single cycle reversing DC ratiometric measurement-average result display
                                                                                                  • Test current accuracy of ±10%, test current stability <lt/>10ppm per second
                                                                                                  • Voltmeter input impedance <gt/>200Kohm, 2000m (6562ft) to full safety specifications
                                                                                                  • In accordance with IEC61010-1, CATIII 600V Safety standards (only when DH6 leads are used)
                                                                                                  • Operating temperature range from +5°C to +45°C (full accuracy), -10°C to +50°C (reduced accuracy)
                                                                                                  • 7Ah NiMH rechargeable battery, 2.5hr to 90% capacity, 4hr to fully charged & 2.6Kg weight
                                                                                                  • Dimension is 220mm x 100mm x 237mm

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  DLRO10 digital low resistance ohmmeter, 6111-428 7 Ah NiMH battery module, 6111-503 DH4 duplex handspikes (one with indicator lights, 1.2m / 4ft), 6280-333 battery charger, 6280-332 cigarette lighter charger, User guide, Warranty book.

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  2-Wire

                                                                                                  Resolution (ohm)

                                                                                                  10µohm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  External Width

                                                                                                  200mm

                                                                                                  Weight

                                                                                                  5.75lb

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Resistance Measurement Range

                                                                                                  0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm

                                                                                                  Test Current

                                                                                                  1A

                                                                                                  External Height

                                                                                                  237mm

                                                                                                  External Depth

                                                                                                  100mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.