Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part NoMMC850Copy
Newark Part No.58K9699
DMM FunctionsAC Current, Frequency
Current Measure AC Max200A
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max22mm
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC Current, Frequency
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto
Jaw Opening Max
22mm
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
3.5
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
