Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No35689Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20AM8487
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.280 |
| 10+ | $77.710 |
| 20+ | $76.330 |
Price for:Each
Minimum: 1
Multiple: 1
$86.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35689Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20AM8487
ESD Brush TypeDissipative
Bristle MaterialNylon 6.12 (Polyamide 6.12)
Handle TypeCurved Handle
Handle MaterialPP (Polypropylene)
Overall Length102mm
Overall Length102mm
Width70mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Brush Type
Dissipative
Handle Type
Curved Handle
Overall Length
102mm
Width
70mm
SVHC
No SVHC (08-Jul-2021)
Bristle Material
Nylon 6.12 (Polyamide 6.12)
Handle Material
PP (Polypropylene)
Overall Length
102mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
