Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1905.2221Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN3508
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.460 |
| 25+ | $4.790 |
| 50+ | $4.480 |
| 100+ | $3.890 |
| 250+ | $3.260 |
| 500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1905.2221Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AN3508
LED ColorRed
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity50mcd
Forward Voltage2V
Viewing Angle70°
Height10.1mm
Width5.05mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
10.1mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity
50mcd
Viewing Angle
70°
Width
5.05mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
