Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 2676.8021 is a high efficiency red panel-mount A29 LED Indicator Lamp made of CuZn housing with white POM insert. It is suitable for front panel installation is designed for screw mounting with a recommended installation hole of Ø12mm. The insert for the LED receptacle is pushed into the case.
- UL94 Flammability rating
Applications
Industrial, Signalling
Contents
LED indicator lamp, Washer and Hexagonal nut.
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
100mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
