Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMG-73A [10 MHZ REFERENCE & DIS
Newark Part No.97H0784
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMG-73A [10 MHZ REFERENCE & DIS
Newark Part No.97H0784
Technical Datasheet
Calibration TypeFrequency
External Height108mm
External Width305mm
External Depth203mm
Accuracy-
Weight8.5kg
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Calibration Type
Frequency
External Width
305mm
Accuracy
-
Operating Temperature Min
0°C
Product Range
-
External Height
108mm
External Depth
203mm
Weight
8.5kg
Operating Temperature Max
60°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate