| Quantity | Price |
|---|---|
| 1+ | $6,321.630 |
Product Information
Product Overview
BB702 blackbody calibrator is a high performance, rugged, portable calibrator for infrared pyrometers. The BB702 has a range from Ambient +10 to 215°C (Ambient +20 to 420°F) with an accuracy of ±0.5°C, ±0.25% rdg. The unit provides a heated target plate of known temperature and emissivity. Virtually any infrared pyrometer with a spot size diameter of 63.5mm (2.5") or smaller can be calibrated. This come with an RS-232 computer interface which allows computer control of the setpoints for automatic test applications. An NIST traceable calibration certificate is also provided.
- Portable rugged design
- Calibrates infrared pyrometers quickly and accurately
- Built in digital PID autotune temperature controller with temperature readout
- Tilt stand for benchtop operation and easy portability
- Built-in RTD reference probe output
Contents
Blackbody calibration source, Operator's manual, NIST traceable calibration certificate, Reference probe connector.
Technical Specifications
Temperature
305mm
± 0.5°C
10°C
BLACK POINT Series
152mm
280mm
7.2kg
215°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate