Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoGT4-CH0014SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AH9884
Product RangeGT4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.630 |
Price for:Each
Minimum: 1
Multiple: 1
$12.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT4-CH0014SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AH9884
Product RangeGT4 Series
Tip / Nozzle Width1.4mm
Tip / Nozzle Style40° Chisel
For Use WithMetcal GT Series Soldering Systems
Product RangeGT4 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Chisel cartridge for use with GT series soldering system
- 1.4mm x 10mm size
Technical Specifications
Tip / Nozzle Width
1.4mm
For Use With
Metcal GT Series Soldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
40° Chisel
Product Range
GT4 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
