Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPTTC-701BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67R9050
Product RangeMX/CV System
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.450 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$129.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-701BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67R9050
Product RangeMX/CV System
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Bent
Product RangeMX/CV System
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTTC-701B is a conical bent Soldering Tip Cartridge for MX-PTZ precision tweezer handpiece provides an efficient solution for removal and replacement of chip, MX-500SPT precision tweezers, soldering and rework system. 700 Series for most standard applications.
- 0,4 mm Tip / Nozzle Diameter
- 14,3 mm Tip / Nozzle Length
- Style - Conical, 30˚ Bent
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H4-PTZ, MX-PTZ Precicion Tweezer, MX-UK4 Upgrade-Kit
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Bent
Product Range
MX/CV System
Alternatives for PTTC-701B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
