Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No49500WS-454GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK2042
Product Range49500WS Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.450 |
| 5+ | $162.240 |
| 10+ | $148.710 |
Price for:Each
Minimum: 1
Multiple: 1
$178.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No49500WS-454GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK2042
Product Range49500WS Series
Leaded / Lead FreeLead Free
Flux TypeWater Soluble
Solder Alloy99.5, 0.5 Sn, Cu
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature228°C
Weight - Metric454g
Weight - Imperial1lb
Product Range49500WS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.5, 0.5 Sn, Cu
External Diameter - Imperial
0.032"
Weight - Metric
454g
Product Range
49500WS Series
Flux Type
Water Soluble
External Diameter - Metric
0.81mm
Melting Temperature
228°C
Weight - Imperial
1lb
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
