Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24AA16-I/PCopy
Newark Part No.92C6857
Product Range16Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.634 |
Price for:Each
Minimum: 900
Multiple: 60
$570.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA16-I/PCopy
Newark Part No.92C6857
Product Range16Kbit I2C Serial EEPROM
Memory Density16Kbit
IC Interface TypeI2C
Memory Size16Kbit
EEPROM Memory Configuration8 BLK (256K x 8bit)
Memory Configuration8 BLK (256K x 8bit)
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
16Kbit
Memory Size
16Kbit
Memory Configuration
8 BLK (256K x 8bit)
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
DIP
Supply Voltage Min
1.7V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
IC Interface Type
I2C
EEPROM Memory Configuration
8 BLK (256K x 8bit)
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
