Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No2ASC-17A1HPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AH5310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $354.580 |
Price for:Each
Minimum: 1
Multiple: 1
$354.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No2ASC-17A1HPCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AH5310
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeSiC MOSFET
No. of Pins-
Driver Case StyleModule
IC Case / PackageModule
IC Mounting-
Input TypeInverting
Source Current-
Sink Current-
Supply Voltage Min14V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
-
IC Case / Package
Module
Input Type
Inverting
Sink Current
-
Supply Voltage Max
16V
Operating Temperature Max
85°C
Output Delay
-
Qualification
-
Gate Driver Type
-
Power Switch Type
SiC MOSFET
Driver Case Style
Module
IC Mounting
-
Source Current
-
Supply Voltage Min
14V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2ASC-17A1HP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
