Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC320007Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 65AH3694 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $330.180 |
Price for:Each
Minimum: 1
Multiple: 1
$330.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AC320007Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 65AH3694 |
| Silicon Manufacturer | Microchip |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | ILI9488 |
| Silicon Family Name | - |
| For Use With | Microchip Xplained Pro Evaluation Platform & Curiosity Family of Development Boards |
| Kit Contents | maXTouch Curiosity Pro Board w/4.3" Display Module, 50-Way Flexible Flat Cable, 20-Way Ribbon Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | maXTouch Curiosity Pro Board w/4.3" Display Module, 50-Way Flexible Flat Cable, 20-Way Ribbon Cable |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | ILI9488 |
| For Use With | Microchip Xplained Pro Evaluation Platform & Curiosity Family of Development Boards |
| Product Range | - |
Alternatives for AC320007
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
