Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00399Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55X2641
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.210 |
Price for:Each
Minimum: 1
Multiple: 1
$84.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00399Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55X2641
Silicon ManufacturerMicrochip
Silicon Core NumberMCP16301
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Converter
Kit ContentsEval Board MCP16301
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
ADM00399 is a MCP16301 high-voltage buck-boost demo board designed to operate from a 5V to 30V input and regulate the output to 12V. Test points for input power and load are provided to demonstrate the capability of the demo board over the entire range. The MCP16301 high voltage buck-boost demo board was designed using small surface-mount components to show application size for a high voltage buck-boost design.
- Input voltage range from 4 to 30V
- Output voltage range from 2V to 15V
- Up to 96% typical efficiency
- 2% output voltage accuracy
- Integrated N-channel switch is 460mohm
- 500kHz fixed frequency
- Low device shutdown current, peak current mode control
- Internal compensation, internal soft-start
- Cycle-by-cycle peak current limit
- Under Voltage Lockout (UVLO): 3.5V and overtemperature protection
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MCP16301
Automotive Qualification Standard
-
Silicon Core Number
MCP16301
Application Sub Type
Step Down DC / DC Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
