Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoADM00871Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AC7985
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $97.380 |
Price for:Each
Minimum: 1
Multiple: 1
$97.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00871Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AC7985
Silicon ManufacturerMicrochip
Silicon Core NumberMIC2810
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeDC / DC Converter
Kit ContentsEval Board PIC2810, Information Sheet
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for ADM00871
1 Product Found
Product Overview
MIC2810 3 output PMIC evaluation board. It is used to demonstrate the capabilities of MIC2810 PMIC which can deliver 600mA from a DC/DC buck converter and 300mA from each of the two stand-alone LDOs.
- 2.7V to 5V input voltage range (LDO2 regulates down to 3.6V)
- 2MHz Dc/DC converter and two stand-alone LDOs
- 600mA DC/DC output current in PWM mode
- Low power mode available
- Greater than 90% efficiency
- 300mA each LDO output current
Contents
MIC2810 DC/DC with dual LDO PMIC evaluation board, Information sheet.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board PIC2810, Information Sheet
Automotive Qualification Standard
-
Silicon Core Number
MIC2810
Application Sub Type
DC / DC Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
