
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.790 | $1.79 |
| Total Price | $1.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 50+ | $1.600 |
| 100+ | $1.570 |
| 250+ | $1.530 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
| 2500+ | $1.450 |
| 5000+ | $1.400 |
Product Information
Product Overview
ATA6585-GTQW1-VAO is a CAN system basis chip (SBC) consisting of one CAN transceiver with partial networking, a 5V/150mA low drop voltage regulator, and a 5V/3.3V 30mA sensor supply. It offers various combinations of LDOs, CAN transceivers with or without partial networking, and LIN transceiver(s) in one package. The high-speed (up to 5Mbit/s) ISO 11898-2: 2016 compliant CAN transceiver is designed for applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers low-power modes in order to minimize current consumption in applications that are continuously connected to the battery. A wake-up from low-power mode is possible via messages on the bus and via high-voltage wake-up pins.
- ISO 26262 functional safety ready up to ASIL B and IEC 61508 ready up to SIL 2
- CAN FD transceiver fully compliant to ISO 11898-2: 2016 and SAE J2284-1 to SAE J2284-5
- LIN transceiver(s) according to ISO 17987-4 and SAE J2602-2
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- High electrostatic discharge (ESD) handling capability on the bus pins
- Very low current consumption in sleep and standby mode with full wake‑up capability
- Wake-up source recognition, undervoltage detection on VS, VCC and VCC-SENSOR pins
- Battery supply and bus pins protected against transients according to ISO 7637
- AEC-Q100 qualified, CAN FD transceiver fully compliant to SAE J2962-2
- Temperature range from -40 to 125°C, VDFN18 package
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
