Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E16EB-CNR
Newark Part No.90Y6422
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
100+ | $18.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$18,160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4E16EB-CNR
Newark Part No.90Y6422
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM 4E Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max120MHz
CPU Speed120MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLFBGA
No. of I/O's117I/O's
MCU Case StyleLFBGA
InterfacesCAN, I2C, SPI, UART, USART, USB
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, SPI, UART, USART, USB
ADC Channels24Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
MCU FamilySAM32
MCU SeriesSAM 4E
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SAM 32 Family SAM 4E Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
120MHz
No. of Pins
144Pins
No. of I/O's
117I/O's
Interfaces
CAN, I2C, SPI, UART, USART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USART, USB
ADC Resolution
16Bit
MCU Family
SAM32
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
Operating Frequency Max
120MHz
Program Memory Size
1MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
RAM Memory Size
128KB
ADC Channels
24Channels
Supply Voltage Min
1.62V
MCU Series
SAM 4E
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate