Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAM4S-XPROCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66W8567
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.300 |
Price for:Each
Minimum: 1
Multiple: 1
$139.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4S-XPROCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66W8567
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM4S
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSAM4SD32
Kit ContentsEval Board SAM4SD32
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAM4S-XPRO is a SAM4S XPLAINED PRO evaluation kit ideal for evaluation and prototyping with the SAM4S Arm® Cortex®-M4 processor-based microcontroller.
- SAM4SD32 microcontroller, Arm® Cortex®-M4 processor-based microcontroller
- 1 reset button, 1 user pushbutton - Wake-up, bootloader entry or general purpose
- 1 yellow user LED, USB interface, endpoint, 2Gb NAND flash, 32.768kHz crystal, 12MHz crystal
- 3 Xplained Pro extension headers, one display header, one PIOD connector with all PIO signals
- One SPARE signal connector
- Embedded debugger: Auto-ID for board identification in Atmel Studio, 1 yellow status LED
- One green board power LED, Data Gateway Interface: SPI, TWI and 4 GPIOs, Virtual COM port (CDC)
- USB powered
- Supported with application examples in Atmel Software Framework
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM4S
Core Sub-Architecture
Cortex-M4
Kit Contents
Eval Board SAM4SD32
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAM4SD32
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
