Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATTINY1624-XUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AK2926
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
Your Part Number
694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1624-XUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AK2926
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
Product RangeAVR ATtiny Family ATtiny1624 Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size16KB
No. of Pins14Pins
IC Case / PackageTSSOP
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels9Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny1624
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1624 Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR
Qualification
-
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI, USART
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny1624
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
