Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAVR64EA32-I/PTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AK8949
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.840 |
| 25+ | $1.760 |
| 50+ | $1.690 |
| 100+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR64EA32-I/PTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AK8949
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageTQFP-EP
No. of I/O's27I/O's
InterfacesI2C, SPI, USART
RAM Memory Size6KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR EA
MCU SeriesAVR64EA
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR EA Family AVR64EA Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
32Pins
No. of I/O's
27I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR EA
Qualification
-
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
TQFP-EP
Interfaces
I2C, SPI, USART
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR64EA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
