Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoBM78SPPS5MC2-0002AA
Newark Part No.30AC9446
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $17.550 |
10+ | $16.780 |
25+ | $16.000 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM78SPPS5MC2-0002AA
Newark Part No.30AC9446
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Supply Voltage Min3.3V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate32Kbps
Bluetooth ClassClass 2
Receive Sensitivity-90dBm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
4.2V
Data Rate
32Kbps
Receive Sensitivity
-90dBm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3.3V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability