Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM164150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH5846
Your Part Number
23 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.950 |
| 5+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$23.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM164150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AH5846
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18FxxQ43
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F57Q43
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18FxxQ43
Core Sub-Architecture
PIC18
Kit Contents
Curiosity Nano Eval Board PIC18F57Q43, Two 100mil, 1x28 Pin Header Strips
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F57Q43
Product Range
-
Alternatives for DM164150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
