
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $33.630 |
Product Information
Product Overview
CryptoAuth trust platform kit is used for exploring and implementing solutions for the IoT space with a pre-provisioned ATECC608B Trust&GO, pre-configured ATECC608B TrustFLEX and fully customizable ATECC608B TrustCUSTOM products. The Trust&GO and TrustFLEX products have been developed to allow for an easy way to add hardware security to IoT Cloud solutions, accessory authentication, IP Protection, and firmware verification. The CryptoAuth Trust Platform consists of ATSAMD21E18A that is the main MCU which comes pre-programmed with Microchip`s Secure Product Group (SPG) kit protocol. This protocol takes care of the communication between the CryptoAuthentication devices and the host MCU over the USB HID interface. The data transfer between the secure elements and the host MCU is indicated by the Status LED. Each of the secure element has a different I2C address that enables its communication with the host MCU hence eliminating line contention issues.
- ATSAMD21E18A host MCU pre-programmed with kit protocol firmware
- Debugger helps to read the debug information from the MCU
- A dual port USB Hub that passes data between upstream and downstream devices
- Compatible with Microchip development platforms - MPLABX and Atmel studio 7
- Kit name identified by software as CryptoAuth Trust Platform
- USB connector for easy connection to the PC
- DIP Switches for easy switching of the SDA lines between the on-board devices and mikroBUS
- Supports mikroBUS for easy connection to MikroElectronika add-on boards
- Supports I2C for the secure elements and I2C, SPI and UART for the mikroElectronica add-on boards
Technical Specifications
Microchip
Security
ARM
SAMD21
-
ATSAMD21E18A, ATECC608A
CryptoAuthentication
Cortex-M0+
CryptoAuth Trust Platform Development Board ATSAMD21E18A/ATECC608A
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for DM320118
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
