Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDN2450N8-G
Newark Part No.
Full Reel67X5065
Re-Reel85X3184
Cut Tape85X3184
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDN2450N8-G
Newark Part No.
Full Reel67X5065
Re-Reel85X3184
Cut Tape85X3184
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id230mA
Drain Source On State Resistance10ohm
On Resistance Rds(on)7ohm
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Power Dissipation Pd1.6W
Rds(on) Test Voltage0V
Gate Source Threshold Voltage Max-
Power Dissipation1.6W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
10ohm
Transistor Case Style
SOT-89
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
230mA
On Resistance Rds(on)
7ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
0V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DN2450N8-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate