Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK256MPS205-I/PTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5258
Product RangedsPIC33A Series
Your Part Number
478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.980 |
| 25+ | $3.780 |
| 50+ | $3.650 |
| 100+ | $3.530 |
| 250+ | $3.460 |
| 500+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK256MPS205-I/PTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5258
Product RangedsPIC33A Series
Product RangedsPIC33A Series
Core Frequency200MHz
Flash Memory Size256KB
No. of I/O's31I/O's
Embedded Interface TypeCLC, I2C, PTG, QEI, SENT, SPI, UART
Core Supply Voltage1.1V
DSC Case StyleTQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33A Series
Flash Memory Size
256KB
Embedded Interface Type
CLC, I2C, PTG, QEI, SENT, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
200MHz
No. of I/O's
31I/O's
Core Supply Voltage
1.1V
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
