Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDT100107Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH7915
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.230 |
Price for:Each
Minimum: 1
Multiple: 1
$94.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDT100107Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AH7915
Silicon ManufacturerMicrochip
Silicon Core NumberMIC33M650
Kit Application TypePower Management
Application Sub TypeStep-Down (Buck) Module
Kit ContentsEval Board MIC33M650
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MIC33M650
Automotive Qualification Standard
-
Silicon Core Number
MIC33M650
Application Sub Type
Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
