Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDV164045Copy
Newark Part No.33AC0664
IC Product TypeIn-Circuit Debugger
Silicon Family NamedsPIC30F, dsPIC33EP/FJ, PIC12F/L, PIC16F/LF, PIC18F/LF, PIC24EP/F/FJ/HJ, PIC32MM/MX/MZ
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33
Kit ContentsMPLAB ICD 4 In-Circuit Debugger, USB Mini-B Cable, MPLAB ICD Test Interface Module, Warranty Card
FeaturesFull-Speed Real-Time Emulation, Ruggedized Interface, Std Connectivity-JTAG, Portable/USB-Powered
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
IC Product Type
In-Circuit Debugger
Core Architecture
PIC, dsPIC
Kit Contents
MPLAB ICD 4 In-Circuit Debugger, USB Mini-B Cable, MPLAB ICD Test Interface Module, Warranty Card
Product Range
-
Silicon Family Name
dsPIC30F, dsPIC33EP/FJ, PIC12F/L, PIC16F/LF, PIC18F/LF, PIC24EP/F/FJ/HJ, PIC32MM/MX/MZ
Core Sub-Architecture
PIC12, PIC16, PIC18, PIC24, PIC32, dsPIC30, dsPIC33
Features
Full-Speed Real-Time Emulation, Ruggedized Interface, Std Connectivity-JTAG, Portable/USB-Powered
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
