Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEMC1813T-AE/9RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel82AC2828RL
Cut Tape82AC2828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $1.400 |
| 100+ | $1.350 |
| 250+ | $1.300 |
| 500+ | $1.260 |
| 1000+ | $1.210 |
| 2500+ | $1.160 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEMC1813T-AE/9RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel82AC2828RL
Cut Tape82AC2828
IC Output TypeAnalogue, Digital
Sensor Output TypeDigital
Sensing Accuracy Range± 0.25°C
Accuracy± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleVDFN
Sensor Case / PackageVDFN-EP
No. of Pins10Pins
Supply Voltage Min1.62V
Supply Voltage Max3.6V
No. of Channels3Channels
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Analogue, Digital
Sensing Accuracy Range
± 0.25°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
VDFN
No. of Pins
10Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
VDFN-EP
Supply Voltage Min
1.62V
No. of Channels
3Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Alternatives for EMC1813T-AE/9R
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
