Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8742AI-CZ-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel85W9037
Re-Reel72AC6076
Cut Tape72AC6076
Your Part Number
15,317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $2.330 |
| 100+ | $2.270 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8742AI-CZ-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel85W9037
Re-Reel72AC6076
Cut Tape72AC6076
Data Rate100Mbps
Device TypeEthernet PHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min1.62V
Controller IC Case StyleSQFN
Supply Voltage Max3.6V
IC Case / PackageSQFN
No. of Pins24Pins
IC Interface TypeRMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
1.62V
Supply Voltage Max
3.6V
No. of Pins
24Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet PHY Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
SQFN
IC Case / Package
SQFN
IC Interface Type
RMII
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Alternatives for LAN8742AI-CZ-TR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
