Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2GL-EVAL-KITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AJ6328
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,396.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,396.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2GL-EVAL-KITCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AJ6328
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NameIGLOO2
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberM2GL010T-1FGG484
Kit ContentsIGLOO2 FPGA 12K LE M2GL010T-1FGG484, 12V/2A Supply, FlashPro4 JTAG Prog H/W, Cable, Quickstart Card
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
IGLOO2
Core Sub-Architecture
-
Kit Contents
IGLOO2 FPGA 12K LE M2GL010T-1FGG484, 12V/2A Supply, FlashPro4 JTAG Prog H/W, Cable, Quickstart Card
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
M2GL010T-1FGG484
Product Range
-
Alternatives for M2GL-EVAL-KIT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
