Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14LH2101T-E/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN5886
Your Part Number
2,500 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 50+ | $1.710 |
| 100+ | $1.560 |
| 250+ | $1.420 |
| 500+ | $1.200 |
| 1000+ | $1.080 |
| 2500+ | $0.951 |
| 5000+ | $0.916 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14LH2101T-E/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN5886
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current290mA
Sink Current600mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay160ns
Output Delay150ns
Product Range-
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
160ns
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
600mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
150ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
