Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23008-E/SOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M7441
Your Part Number
2,991 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 25+ | $1.660 |
| 100+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23008-E/SOCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34M7441
No. of Bits8bit
Chip Configuration8bit
InterfacesI2C, Serial
Bus Frequency1.7MHz
IC Interface TypeI2C, Serial
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins18Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
8bit
Interfaces
I2C, Serial
IC Interface Type
I2C, Serial
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Chip Configuration
8bit
Bus Frequency
1.7MHz
Supply Voltage Min
1.8V
IC Case / Package
SOIC
No. of Pins
18Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for MCP23008-E/SO
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
