Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23017-E/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M8891
Your Part Number
41,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.990 |
| 25+ | $1.920 |
| 100+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23017-E/SSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.58M8891
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C
Bus Frequency1.7MHz
Supply Voltage Min1.8V
IC Interface TypeI2C, Serial
Supply Voltage Max5.5V
IC Case / PackageSSOP
Interface Case StyleSSOP
No. of Pins28Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Interface Case Style
SSOP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16bit
Bus Frequency
1.7MHz
IC Interface Type
I2C, Serial
IC Case / Package
SSOP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Alternatives for MCP23017-E/SS
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
