Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23S08T-E/SSCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.01AM0095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $1.800 |
| 3200+ | $1.710 |
| 6400+ | $1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$2,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S08T-E/SSCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.01AM0095
No. of Bits8bit
InterfacesSPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
1.8V
IC Case / Package
SSOP
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
Interfaces
SPI
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP23S08T-E/SS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
