Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP25020-I/SLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH8017
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 25+ | $4.270 |
| 100+ | $4.200 |
| 250+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP25020-I/SLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AH8017
No. of Bits8bit
IC Interface TypeCAN
No. of TX Buffers-
InterfacesSerial
Supply Voltage Min2.7V
No. of RX Buffers-
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
8bit
No. of TX Buffers
-
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
CAN
Interfaces
Serial
No. of RX Buffers
-
Interface Case Style
SOIC
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for MCP25020-I/SL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
